TE Connectivity HDP24-18-20PE DIN Connector Plug 20 Pins 1 pc

Image Representative of Range

TE Connectivity HDP24-18-20PE DIN Connector Plug 20 Pins 1 pc

MPN
HDP24-18-20PE
EAN-13
2050005538853
Order Code
07-5467
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £29.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The TE Connectivity HDP24-18-20PE is a high-quality DIN connector plug suitable for demanding electrical applications. It features 20 pins, offering reliable connectivity for complex wiring systems. This product is typically used in automotive and industrial sectors where robust and secure connections are crucial.
Mounting Type Termination
Plug / Socket Plug
Connection Angle 180°
Military Spec False
Number of pins 20
Number of Ways 20
REACH Compliant
ROHS Yes
Series HDP20 Serie
Total no. of pins 20
Type Plug

Reviews

Be the first to submit a review

Trustpilot