TE Connectivity HD10-9-96P HD10 HD10-9-96P Male Conn 9Pos Panel Mount Shrouded

MPN
HD10-9-96P
Order Code
14-6554
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £8.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack-order availability date - 05/10/2026

The TE Connectivity HD10-9-96P is a male connector with 9 positions designed for panel mount applications.

It features a shrouded design for enhanced protection and durability.

This connector is typically used in harsh environments, such as industrial machinery and automotive systems.

The HD10-9-96P ensures reliable and secure electrical connections under demanding conditions.


Number of Positions 9
Contact Type CRIMP
Mounting Type Panel Mount
Body Material Thermoplastic
Colour Grey
Connector System Wire-to-Wire
Contact Gender Male
Contact Material Copper Alloy
Contact Plating Nickel
Contact Shape Circular
Current Rating 13a
ELV Compliant
Flammability Rating UL94 V-1
Gender Receptacle
Height 1.661inch
Housing colour Grey
Hybrid Connector No
Length 36.5mm
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Panel, Flanges, Cable
Number of Contacts 9
Orientation Straight
Packaging Bulk
Polarized Yes
Ratings IP68, Waterproof, Dust Tight, IP67
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable Yes (With)
Series HD10
Serviceable Yes
Shell Material Nylon
Shell Size 9
Shielding Unshielded
Strain Relief Add By Accessory
Termination Crimp
Width 32.49mm

Reviews

Be the first to submit a review

Trustpilot