TE Connectivity H84K02BYA Metal Film Resistor 4K02 0.1% 15PPM Through Hole

MPN
H84K02BYA
Order Code
15-6452
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
250+ £0.931
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderBack order, lead time 4 months

The TE Connectivity H84K02BYA is a metal film resistor with a resistance of 4.02k ohms and a precision of 0.1%.

It features a low temperature coefficient of 15 ppm/°C, ensuring high stability and reliability.

This through-hole resistor is ideal for applications requiring precise current regulation, such as in measuring devices and precision circuits.

Its durable construction makes it suitable for various industrial and consumer electronics.


Resistance 4.02kR
Tolerance 0.1%
DC Rated Voltage 350v
Diameter 2.5mm
Lead Diameter 0.6mm
Lead Length 30mm
Lead/Base Style Axial
Length 7.2mm
Max Power Dissipation 250mW
Maximum Operating Temperature 155°C
Military Standard Not
Minimum Operating Temperature -55°C
Mount Axial
Number of Resistors 1
Number of Terminations 2
Operating Supply Voltage 350v
Package Quantity 250
Package/Case Axial
Packaging Bulk
Radiation Hardening No
Reach SVHC Compliant No
Resistance Tolerance 0.1%
Resistor Type Thin Film
RoHS Compliant Yes
Series Holco, Holsworthy
Technology METAL FILM
Termination Axial
Voltage Rating 350v
Weight 0.008466oz

Reviews

Be the first to submit a review

Trustpilot