TE Connectivity H82K49BYA Metal Film Resistor 2K49 0.1% 15PPM

MPN
H82K49BYA
Order Code
15-6460
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
250+ £1.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderBack order, lead time 4 months

TE Connectivity's H82K49BYA is a precision metal film resistor with a resistance of 2.49 kΩ.

It features a tight tolerance of 0.1% and a low temperature coefficient of 15 ppm/°C.

This makes it ideal for use in applications requiring high precision and stability, such as in instrumentation and control systems.

The resistor is designed for environments where accuracy and reliability are essential.


Resistance 2.49kR
Tolerance 0.1%
DC Rated Voltage 350v
Diameter 2.5mm
ELV Compliant
Lead Diameter 0.6mm
Lead Length 30mm
Lead/Base Style Axial
Length 7.2mm
Max Power Dissipation 250mW
Maximum Operating Temperature 155°C
Minimum Operating Temperature -55°C
Mount Axial
Number of Resistors 1
Number of Terminations 2
Package/Case Axial
Packaging Bulk
Reach SVHC Compliant No
Resistance Tolerance 0.1%
Resistor Type Thin Film
RoHS Compliant Yes
Series Holco, Holsworthy
Technology METAL FILM
Termination Axial
Voltage Rating 350v

Reviews

Be the first to submit a review

Trustpilot