TE Connectivity H81K65BYA Metal Film Resistor 1K65 0.1% 15PPM Through-Hole

MPN
H81K65BYA
Order Code
15-6449
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
250+ £0.783
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Despatched within 5 working days - 250 in stock

TE Connectivity’s H81K65BYA is a precision metal film resistor with a resistance value of 1.65k ohms.

It has a tolerance of 0.1% and a temperature coefficient of 15 ppm/°C.

Designed for through-hole mounting, it offers excellent stability and reliability.

This resistor is typically used in instrumentation and precision circuits where high accuracy is crucial.


Resistance 1.65kR
Tolerance 0.1%
DC Rated Voltage 350v
Diameter 2.5mm
ELV Compliant
Lead Diameter 0.6mm
Lead Length 30mm
Lead/Base Style Axial
Length 7.2mm
Max Power Dissipation 250mW
Maximum Operating Temperature 155°C
Minimum Operating Temperature -55°C
Mount Axial
Number of Resistors 1
Number of Terminations 2
Package Quantity 250
Package/Case Axial
Packaging Bulk
Reach SVHC Compliant No
Resistance Tolerance 0.1%
Resistor Type Thin Film
RoHS Compliant Yes
Series Holco, Holsworthy
Technology METAL FILM
Termination Axial
Voltage Rating 350v
Weight 0.008466oz

Reviews

Be the first to submit a review

Trustpilot