TE Connectivity H81K0BYA Metal Film Resistor 1K Ohm 0.1% 15PPM Through Hole

MPN
H81K0BYA
Order Code
15-6463
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
250+ £0.820
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderBack-order availability date - 07/09/2026

The TE Connectivity H81K0BYA is a metal film resistor with a resistance of 1K ohm and a tolerance of 0.1%.

It features a temperature coefficient of 15 PPM and is designed for through-hole mounting.

This resistor is known for its precision and stability, making it ideal for use in high-accuracy and sensitive electronic circuits.

Typical applications include precision instrumentation and audio equipment.


Resistance 1kR
Tolerance 0.1%
Body Diameter 2.5mm
Body Length 7.2mm
DC Rated Voltage 350v
Diameter 2.5mm
ELV Compliant
Lead Diameter 0.6mm
Lead Length 30mm
Lead/Base Style Axial
Length 7.2mm
Max Power Dissipation 250mW
Maximum Operating Temperature 155°C
Military Standard Not
Minimum Operating Temperature -55°C
Mount Axial
Number of Resistors 1
Number of Terminations 2
Operating Supply Voltage 350v
Package Quantity 250
Package/Case Axial
Packaging Strip
Radiation Hardening No
Reach SVHC Compliant No
Resistance Tolerance 0.1%
Resistor Type Thin Film
RoHS Compliant Yes
Series Holco, Holsworthy
Technology METAL FILM
Termination Axial
Voltage Rating 350v
Weight 0.008466oz

Reviews

Be the first to submit a review

Trustpilot