TE Connectivity's H8105KBZA is a high-precision metal film resistor.
It features a tolerance of 0.1% and a temperature coefficient of 100 parts per million.
This through-hole component is ideal for applications requiring precise resistance values, such as instrumentation and control systems.
Its robust design ensures reliability and stability in various electronic circuits.
| Resistance |
105kR |
| Tolerance |
0.1% |
| Diameter |
2.5mm |
| ELV |
Compliant |
| Length |
7.2mm |
| Max Power Dissipation |
250mW |
| Maximum Operating Temperature |
155°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Axial |
| Number of Resistors |
1 |
| Number of Terminations |
2 |
| Package Quantity |
250 |
| Package/Case |
Axial |
| Packaging |
Bulk |
| Resistor Type |
Thin Film |
| RoHS Compliant |
Yes |
| Series |
Holco, Holsworthy |
| Termination |
Axial |
| Voltage Rating |
350v |
| Weight |
0.008466oz |