TE Connectivity's GDH04SA04 is a DIP switch with four single pole, single throw (SPST) positions.
It features a rocker design for easy operation.
Ideal for setting parameters on circuit boards, it is commonly used in electronic equipment.
This compact switch offers reliable performance in space-constrained environments.
| Type |
DIP switch |
| Number of Positions |
4 |
| Actuator Type |
Slide (Standard) |
| Pitch |
1.27mm |
| Body Material |
Polyphenylene |
| Contact Current Rating |
100mA |
| Contact Material |
Copper Alloy |
| Contact Plating |
Gold |
| DC Rated Voltage |
50v |
| Electrical Life |
1000Cycles |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Height |
2.2mm |
| Housing Color |
Black |
| Length |
0.244inch |
| Max Operating Temperature |
85°C |
| Max Voltage Rating (DC) |
24v |
| Mechanical Life |
1000Cycles |
| Min Operating Temperature |
-30°C |
| Mount |
Surface Mount |
| Number of Circuits |
4 |
| Package Quantity |
70 |
| Packaging |
Rail/Tube |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
Yes (With) |
| Series |
GDH |
| Terminal Pitch |
1.27mm |
| Termination |
SMD/SMT |
| Throw Configuration |
SPST |
| Voltage Rating (AC) |
300v |
| Washable |
Yes |
To use this facility please Sign In.
Sign In