TE Connectivity GA10K3A1B Discrete 10K Ohms ±0.2C 0C To 70C

MPN
GA10K3A1B
Order Code
15-8688
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
27+ £6.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 27
Available to back orderBack-order availability date - 30/11/2026

The TE Connectivity GA10K3A1B is a discrete thermistor with a resistance of 10K ohms.

It features a temperature accuracy of ±0.2°C within a range of 0°C to 70°C.

This component is used in precise temperature monitoring and control applications.

Typical uses include consumer electronics, automotive systems, and industrial equipment.


Type NTC Thermistors
Beta Value (25/85) 3976k
Dissipation Constant in Still Air 2mW/°C
Lead Wire Gauge 30AWG
Lead Wire Length 76mm
Maximum Operating Temperature 257
Operating Temperature Range -40 – 257
Product Diameter .094
Resistance @ 25°C 10kΩ
Temperature Tolerance (0°C to 70°C) ±0.2°C

Reviews

Be the first to submit a review

Trustpilot