TE Connectivity GA10K3435DM010 PRO4-Overmolded Probe High Precision Sensor

Order Code:

14-9902

Brand: TE Connectivity MPN: GA10K3435DM010
Qty Unit Price (Ex VAT)
14+ £6.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 14
Available to back orderBack-order availability date - 26/04/2026

TE Connectivity's GA10K3435DM010 is a high precision sensor designed for accurate temperature measurements.

It features an overmolded probe that enhances durability and performance in harsh environments.

This sensor is ideal for applications requiring precise thermal monitoring, such as in industrial machinery and environmental controls.

The robust design ensures reliable operation in demanding conditions.


Type NTC Probes
Function Thermistor Probe
Max Operating Temperature 125°C
Min Operating Temperature -40°C
Operating Temperature Range -40 – 257
Voltage Range N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot