TE Connectivity FSP-22A-6 Cable Flexstrip 6Pos 2.54mm 2 Inch

MPN
FSP-22A-6
Order Code
14-0055
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
250+ £0.901
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Despatched within 5 working days - 15,550 in stock

The TE Connectivity FSP-22A-6 is a flexstrip cable connector with 6 positions and a 2.54 mm pitch.

It measures 2 inches in length and is designed for flexible connections.

This part is often used in electronic applications requiring reliable and compact interconnections.

It is suitable for use in consumer electronics and computer hardware.


Wire Gauge 24AWG
Current Rating 3a
DC Rated Voltage 300v
ELV Compliant
Insulation Material Polyester
Lead Free Not Applicable
Length 50.8mm
Number of Conductors 6
Voltage Rating 300v
Voltage Rating (AC) 300v

Reviews

Be the first to submit a review

Trustpilot