TE Connectivity FSM8JSMATR FSM Tactile Switch T&R SMT Top Actuation

MPN
FSM8JSMATR
Order Code
15-6172
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £0.352
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 50,000 in stock

The TE Connectivity FSM8JSMATR is a tactile switch designed for surface-mount technology with top actuation.

This compact switch is renowned for its reliability and long lifespan.

It is typically used in consumer electronics, instrumentation, and communication equipment.

The FSM8JSMATR offers precise tactile feedback for efficient operation in various applications.


Type Tactile Switch
Current Rating (A) 50mA
Orientation Vertical/ Top Actuator
Actuator Length 5.9mm
Outline Dimensions (L x W) 6 mm x 6 mm
Illumination None
Operating Force 160gf
Actuator Colour Black
Contact Material Copper Alloy
Contact Plating Silver
Electrical Life 100000Cycles
Illumination Type Illuminated
Max Voltage Rating (DC) 24v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -35°C
Mount Surface Mount
Package/Case SMD/SMT
Packaging Tape and Reel
Reach SVHC Compliant No
RoHS Compliant Yes
Throw Configuration SPST

Reviews

Be the first to submit a review

Trustpilot