TE Connectivity FSM6JSMATR Tactile Switch 6mm SMT SPST NO 160gf

MPN
FSM6JSMATR
Order Code
15-6202
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
750+ £0.226
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 750
Available to back orderBack-order availability date - 10/11/2026

The TE Connectivity FSM6JSMATR is a tactile switch with a 6mm, surface-mount technology (SMT) configuration.

It features a single pole, single throw (SPST) normally open (NO) contact with an actuation force of 160gf.

The switch is ideal for consumer electronics and industrial applications where space-saving and reliable performance are crucial.

Designed for ease of integration, it ensures consistent tactile feedback in compact devices.


Type Tactile Switch
Contact Configuration SPST
Switch Function Off-Mom
Current Rating (A) 50mA
Orientation Vertical/ Top Actuator
Actuator Length 7mm
Outline Dimensions (L x W) 6 mm x 6 mm
Illumination None
Operating Force 150gf
Actuator Material Polyphenylene
Actuator Type Standard
Colour Black
Contact Material Copper Alloy, Silver
Contact Plating Silver
DC Rated Voltage 12v
Depth 10mm
Flammability Rating UL94 V-0
Illumination Type Non-Illuminated, Illuminated
Length 6mm
Material Polyamide
Max Voltage Rating (DC) 12v
Maximum Operating Temperature 85°C
Mechanical Life 100000Cycles
Minimum Operating Temperature -35°C
Mount Surface Mount
Number of Positions 2
Package Quantity 750
Package/Case SMD/SMT
Packaging Tape and Reel
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series FSMJSMA
Switch Travel 0.25mm
Termination Gull Wing
Throw Configuration SPST

Reviews

Be the first to submit a review

Trustpilot