TE Connectivity FSM6JH 6MM Tact Switch High Temp

MPN
FSM6JH
Order Code
15-6171
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3000+ £0.084
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
Available to back orderBack-order availability date - 13/09/2026

The TE Connectivity FSM6JH 6mm tact switch is designed for high-temperature environments, providing reliable performance.

It features a compact form factor with a 6mm size, ideal for space-constrained applications.

Commonly used in consumer electronics, it offers excellent tactile feedback.

The switch is suited for a wide range of high-temperature applications, ensuring durability.


Type Switch
Current Rating (A) 50mA
Orientation Vertical/ Top Actuator
Actuator Length 3.4mm
Outline Dimensions (L x W) 6 mm x 6 mm
Illumination None
Operating Force 160gf
Actuator Colour Blue
Actuator Material Resin, Polyacetal
Contact Material Copper Alloy
Contact Plating Silver
Electrical Life 100000Cycles
ELV Compliant
Illumination Type Illuminated
Material Nylon
Max Voltage Rating (DC) 12v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -35°C
Mount Through Hole
Packaging Loose Piece
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Throw Configuration DPST

Reviews

Be the first to submit a review

Trustpilot