TE Connectivity FSM2JAH Tact Switch 6MM High Temp

MPN
FSM2JAH
Order Code
15-6273
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1500+ £0.080
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1500
Despatched within 5 working days - 6,000 in stock

The TE Connectivity FSM2JAH is a 6mm tactile switch designed for high-temperature environments.

It features a surface mount design and provides a reliable and consistent tactile response.

Common applications include consumer electronics, instrumentation, and communication devices.

The switch is ideal for use in compact spaces due to its small footprint.


Switch Function Off-Mom
Current Rating (A) 50mA
Orientation Vertical/ Top Actuator
Actuator Length 0.7mm
Outline Dimensions (L x W) 6 mm x 6 mm
Illumination None
Operating Force 260gf
Actuator Colour Red
Actuator Material PBT, Polybutylene
Actuator Type Standard
Contact Material Silver, Copper Alloy
Contact Plating Silver
Electrical Life 100000Cycles
Illumination Type Non-Illuminated, Illuminated
Max Voltage Rating (DC) 24v
Maximum Operating Temperature 85°C
Mechanical Life 100000Cycles
Minimum Operating Temperature -35°C
Mount Through Hole
Package Quantity 30000
Packaging Bulk
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series FSMJ, Alcoswitch
Switch Travel 0.25mm
Termination PC Pin
Throw Configuration SPST

Reviews

Be the first to submit a review

Trustpilot