TE Connectivity FLN29RED04 Rocker Action Switch Red 2 Positions Snap In

MPN
FLN29RED04
Order Code
15-6234
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
15+ £32.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Despatched within 5 working days - 386 in stock

The TE Connectivity FLN29RED04 is a red rocker action switch with two positions.

It is designed for snap-in mounting for ease of installation.

This switch is typically used in electronic appliances for on/off functionality.

Its robust design ensures reliable performance in various applications.


Mounting Type Panel mount
Contact Configuration DPDT
Switch Function On-On
Actuator Marking None
Illumination Type None
Illumination Colour None
Actuator Material Resin, Nylon
Contact Current Rating 6a
Contact Material Silver
Contact Plating Silver
Current Rating 10a
ELV Compliant
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 70°C
Minimum Operating Temperature -20°C
Mount Panel
Orientation Straight
Package Quantity 100
Packaging Bulk
Radiation Hardening No
Reach SVHC Compliant Unknown
Termination Wire Leads
Throw Configuration DPDT
Type Switch
VDE Tested No
Voltage Rating (AC) 250v

Reviews

Be the first to submit a review

Trustpilot