TE Connectivity FCB-205-0226M Industrial Relay DPDT 28VDC 2FormC

MPN
FCB-205-0226M
Order Code
15-8700
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
32+ £195.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 32
Available to back orderBack-order availability date - 30/09/2026

The TE Connectivity FCB-205-0226M is an industrial relay featuring a double pole double throw (DPDT) configuration.

It operates at 28 volts DC and provides two form C contact arrangements.

The relay is suitable for applications requiring reliable switching in industrial and automation systems.

Its robust design ensures efficient performance in demanding environments.


Type Relay
Actuating System DC
Coil Current 56mA
Coil Resistance 500r
Coil Type Non-Latching
Coil Voltage (DC) 28V
Contact Current Rating 5A
Contact Material Silver, Cadmium°C
Contact Plating Tin, Lead
Current Rating 5A
Depth 10.4mm
ELV Non-Compliant
Height 16.3mm
Lead Free Contains Lead
Length 32.5mm
Max Current Rating 5A
Max Voltage Rating (DC) 6V
Maximum Operating Temperature 125°C
Minimum Operating Temperature -70°C
Mount Flanges, Horizontal
Operate Time 5ms
Packaging Bulk
Relay Type General Purpose
Release Time 5ms
RoHS Compliant No
Series Military, MIL-R-83536/2, FCB, CII
Termination Solder
Throw Configuration DPDT

Reviews

Be the first to submit a review

Trustpilot