TE Connectivity ES2000-NO.1-C1-0-STK Heat Shrink Tubing 0.225in 4FT

MPN
ES2000-NO.1-C1-0-STK
Order Code
15-7510
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
40+ £4.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack-order availability date - 05/09/2026

TE Connectivity's ES2000-NO.1-C1-0-STK heat shrink tubing measures 0.225 inches in diameter and is 4 feet long.

It provides excellent insulation and protection against moisture and abrasion.

This tubing is ideal for electrical and electronic applications.

It's commonly used in automotive, industrial, and marine environments.


Type Heat Shrink Tubing
Length 1220mm
Colour Black
Body Material Polyolefin
Color Black
ELV Compliant
Inside Diameter 5.72mm
Lead Free Not Applicable
Material Polyolefin
Maximum Operating Temperature 130°C
Minimum Operating Temperature -40°C
Mount Adhesive
Packaging Bulk
Series ES2000

Reviews

Be the first to submit a review

Trustpilot