TE Connectivity ED1040-000 HX-SCE Marker Sleeve Cross-Linked Poly 4.8mm

MPN
ED1040-000
Order Code
14-0254
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
1000+ £1.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 5,000 in stock

TE Connectivity's ED1040-000 is a marker sleeve made from cross-linked polyolefin.

It features a diameter of 4.8mm and is used for wire identification and organisation.

The sleeve offers durability and resistance to harsh environments.

Typical applications include aerospace, military, and industrial sectors.


Sleeve Diameter 4.8mm
Material Cross Linked Polyolefin
Type Marker Sleeve
Marker Colour Green
Maximum Operating Temperature 105°C
Minimum Operating Temperature -30°C

Reviews

Be the first to submit a review

Trustpilot