TE Connectivity EC1437-000 Z-Type Wire Marker Violet 6MM White Push On

MPN
EC1437-000
Order Code
15-3783
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
5000+ £0.083
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5000
Despatched within 5 working days - 14,000 in stock

TE Connectivity's EC1437-000 is a Z-type wire marker that comes in violet colour with white push-on features.

It measures 6mm in size, making it suitable for wire identification and organisation.

The wire marker is ideal for use in electrical and telecommunications applications.

It helps ensure easy identification and maintenance of complex wiring systems.


Type Cable Markers
Colour White
Material PVC
Maximum Operating Temperature 70°C
Minimum Operating Temperature -45°C

Reviews

Be the first to submit a review

Trustpilot