TE Connectivity EC1222-000 Wire Labels & Markers For Easy Identification

MPN
EC1222-000
Order Code
15-3633
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
3000+ £0.0191
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
Available to back orderBack-order availability date - 07/06/2026

The TE Connectivity EC1222-000 are wire labels designed for easy identification in various applications.

These markers are durable and resistant to harsh environmental conditions, ensuring clear labeling over time.

They are suitable for use in electrical and electronic systems where accurate cable identification is critical.

The labels are typically used in industrial, commercial, and residential wiring settings.


Type Pre-Printed Markers
Colour Yellow
Material Flexible PVC
Max Cable Diameter .17 – .27
Maximum Operating Temperature 70°C
Minimum Operating Temperature -45°C
Packaging Method Box
Packaging Quantity 500
Product Width .177

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot