TE Connectivity EC1058-000 Wire Marker Push On Pre Printed L Black White 6.3

MPN
EC1058-000
Order Code
14-7343
Country of Origin
Poland
Qty Unit Price (Ex VAT)
11000+ £0.0121
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 11000
Available to back orderBack order, lead time 4 months

The TE Connectivity EC1058-000 wire marker is a push-on pre-printed label.

It features a black background with white lettering for enhanced visibility.

This marker is typically used for identifying wires in electrical and industrial applications.

It fits a 6.3 width, making it suitable for larger cable diameters.


Type Pre-Printed Markers
Colour White
Material Flexible PVC
Max Cable Diameter .15 – .25
Maximum Operating Temperature 70°C
Minimum Operating Temperature -45°C
Packaging Method Box
Packaging Quantity 1000
Product Width .177

Reviews

Be the first to submit a review

Trustpilot