TE Connectivity EC1046-000 Wire Marker Push On 4.5MM White

MPN
EC1046-000
Order Code
14-7342
Country of Origin
Poland
Qty Unit Price (Ex VAT)
11000+ £0.0286
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 11000
Available to back orderBack order, lead time 4 months

The TE Connectivity EC1046-000 is a wire marker designed for easy application with a push-on mechanism.

It features a 4.5mm size and comes in white, offering clear visibility.

This marker is commonly used for labelling wires in electrical and electronic systems.

It aids in organised wiring and simplifies maintenance tasks.


Type Pre-Printed Markers
Colour White
Material Flexible PVC
Max Cable Diameter .15 – .25
Maximum Operating Temperature 70°C
Minimum Operating Temperature -45°C
Packaging Method Box
Packaging Quantity 1000
Product Width .177

Reviews

Be the first to submit a review

Trustpilot