TE Connectivity EC1039-000 Push On Wire Marker 4.5mm White

MPN
EC1039-000
Order Code
14-7341
Country of Origin
Poland
Qty Unit Price (Ex VAT)
11000+ £0.0121
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 11000
Available to back orderBack order, lead time 4 months

The TE Connectivity EC1039-000 is a push-on wire marker designed with a 4.5 mm diameter and comes in white.

It is used for easy identification and organisation of cables and wires.

These markers are typically applied in electrical panels, networking installations, and maintenance setups.

Durable construction ensures long-lasting clarity and reliability in diverse environments.


Type Pre-Printed Markers
Colour White
Compatible Cable Diameter Range .15 – .25
Maximum Operating Temperature 70°C
Minimum Operating Temperature -45°C
Packaging Method Box
Packaging Quantity 1000
Primary Product Material Flexible PVC
Product Width .177

Reviews

Be the first to submit a review

Trustpilot