TE Connectivity EC0647-000 Wire Marker Push On Yellow 4.5MM

MPN
EC0647-000
Order Code
13-8423
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3000+ £0.0189
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
Despatched within 5 working days - 2,000 in stock

TE Connectivity EC0647-000 is a yellow wire marker designed to push on for easy installation.

It has a diameter of 4.5mm, providing a snug fit on cables.

This wire marker is typically used for cable identification and organisation in electrical installations.

Its durable material ensures reliable performance in various environments.


Type Cable Markers
Colour Yellow
Material PVC
Maximum Operating Temperature 70°C
Minimum Operating Temperature -45°C

Reviews

Be the first to submit a review

Trustpilot