TE Connectivity EC0605-000 Wire Marker Push On 0.18in L White Poly-Vi

MPN
EC0605-000
Order Code
15-3657
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
11000+ £0.0121
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 11000
Available to back orderBack order, lead time 4 months

TE Connectivity EC0605-000 is a white poly-vinyl wire marker designed for quick identification of cables.

It features a push-on application method and measures 0.18 inches in length.

Ideal for organising wiring systems in electrical installations, it provides durability and clear visibility.

The marker is commonly used in both commercial and industrial environments.


Type Pre-Printed Markers
Colour White
Material Flexible PVC
Max Cable Diameter .11 – .19
Maximum Operating Temperature 70°C
Minimum Operating Temperature -45°C
Packaging Method Box
Packaging Quantity 1000
Product Width .177

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot