TE Connectivity EC0594-000 Wire Marker Push On 0.18 L White Poly-Vi

MPN
EC0594-000
Order Code
15-3672
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
11000+ £0.0180
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 11000
Available to back orderBack order, lead time 4 months

TE Connectivity's EC0594-000 is a wire marker designed for easy push-on application.

It is made from durable white poly-vinyl and measures 0.18 inches in length.

The marker is ideal for identifying and organising cables in electrical installations.

It is commonly used in telecommunications and industrial equipment settings.


Type Pre-Printed Markers
Colour White
Material Flexible PVC
Max Cable Diameter .11 – .19
Maximum Operating Temperature 70°C
Minimum Operating Temperature -45°C
Packaging Method Box
Packaging Quantity 1000
Product Width .177

Reviews

Be the first to submit a review

Trustpilot