TE Connectivity EC0589-000 Wire Marker Push On 4.5mm White

MPN
EC0589-000
Order Code
14-7344
Country of Origin
Poland
Qty Unit Price (Ex VAT)
11000+ £0.0121
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 11000
Available to back orderBack order, lead time 4 months

The TE Connectivity EC0589-000 is a wire marker designed for easy push-on application with a 4.5mm size.

It is coloured white for clear and visible labelling.

The marker is ideal for organising and identifying wires in electrical systems.

Typically used in industrial and commercial electrical installations.


Type Pre-Printed Markers
Enclosure Width .177mm
Colour White
Compatible Cable Diameter Range .11 – .19
Marker Color White
Maximum Operating Temperature 70°C
Minimum Operating Temperature -45°C
Packaging Method Box
Packaging Quantity 1000
Primary Product Material Flexible PVC

Reviews

Be the first to submit a review

Trustpilot