TE Connectivity EC0588-000 Wire Marker Push On 4.5mm White Polyvinyl

MPN
EC0588-000
Order Code
15-3659
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
11000+ £0.0132
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 11000
Available to back orderBack order, lead time 4 months

The TE Connectivity EC0588-000 wire marker push-on is designed for efficient cable management.

It is made from durable polyvinyl, providing reliable performance in various environments.

The white marker has a 4.5mm diameter, allowing for easy identification and organisation of wires.

This product is typically used in electrical and telecommunications applications.


Type Pre-Printed Markers
Colour White
Material Flexible PVC
Max Cable Diameter .11 – .19
Maximum Operating Temperature 70°C
Minimum Operating Temperature -45°C
Packaging Method Box
Packaging Quantity 1000
Product Width .177

Reviews

Be the first to submit a review

Trustpilot