TE Connectivity EC0578-000 Wire Labels Z-Type RMP/RMS Marker Gray

MPN
EC0578-000
Order Code
14-7355
Country of Origin
Poland
Qty Unit Price (Ex VAT)
11000+ £0.0190
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 11000
Available to back orderBack order, lead time 4 months

TE Connectivity EC0578-000 are wire labels designed for efficient identification.

They feature a Z-type profile and come in grey, suitable for a range of cable marking applications.

These durable markers are ideal for use in telecommunications, data centres, and networking.

The product is compatible with robust environments, ensuring long-lasting labelling.


Type Pre-Printed Markers
Colour Green
Material Flexible PVC
Max Cable Diameter .11 – .19
Maximum Operating Temperature 70°C
Minimum Operating Temperature -45°C
Packaging Method Box
Packaging Quantity 1000
Product Width .177

Reviews

Be the first to submit a review

Trustpilot