TE Connectivity EC0571-000 Z-Type Wire Marker 4.5MM Push-On Brown

MPN
EC0571-000
Order Code
15-3639
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
12000+ £0.0261
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 12000
Available to back orderBack-order availability date - 18/07/2026

The TE Connectivity EC0571-000 is a Z-Type wire marker designed for easy identification.

It features a push-on application with a 4.5mm diameter.

This brown marker is typically used to label and organise wires in electrical installations.

Ideal for use in environments requiring clear and durable wire labelling.


Type Pre-Printed Markers
Colour Black
Material Flexible PVC
Max Cable Diameter .11 – .19
Packaging Method Box
Packaging Quantity 1000
Product Width .177

Reviews

Be the first to submit a review

Trustpilot