TE Connectivity EC0222-000 Wire Labels And Markers 5811909 White

MPN
EC0222-000
Order Code
15-3745
Country of Origin
Poland
Qty Unit Price (Ex VAT)
5000+ £0.0154
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5000
Despatched within 5 working days - 9,000 in stock

The TE Connectivity EC0222-000, also known as the 5811909, is a white wire label.

It is designed for easy identification and organisation of cables and wires.

Made from durable material, it is suitable for use in challenging environments.

Typical applications include electrical installations and data centres.


Type Pre-Printed Markers
Colour White
Material Flexible PVC
Max Cable Diameter .08 – .13
Maximum Operating Temperature 70°C
Minimum Operating Temperature -45°C
Packaging Method Box
Packaging Quantity 1000
Product Width .177

Reviews

Be the first to submit a review

Trustpilot