TE Connectivity EC0193-000 Z-Type Marker Wire Orange

MPN
EC0193-000
Order Code
15-8015
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5000+ £0.0165
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5000
Despatched within 5 working days - 8,000 in stock

TE Connectivity EC0193-000 Z-type marker is an orange wire marker.

It is designed for easy identification and organisation of cables.

This versatile product is suitable for various industrial applications.

It is commonly used in electrical and electronic systems for labelling purposes.


Type Pre-Printed Markers
Colour Yellow
Material Flexible PVC
Max Cable Diameter .08 – .13
Maximum Operating Temperature 70°C
Minimum Operating Temperature -45°C
Packaging Method Box
Packaging Quantity 1000
Product Width .177

Reviews

Be the first to submit a review

Trustpilot