TE Connectivity EC0142-000 Wire Marker Push On 4.5mm White

MPN
EC0142-000
Order Code
13-8442
Country of Origin
Poland
Qty Unit Price (Ex VAT)
7000+ £0.0198
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 7000
Despatched within 5 working days - 14,000 in stock

The TE Connectivity EC0142-000 is a white wire marker designed for easy identification.

This push-on marker has a 4.5mm diameter, allowing a snug fit on cables.

It features durable material, ensuring long-lasting performance in various environments.

Typical applications include electrical installations and maintenance tasks where quick wire identification is needed.


Type Cable Markers
Colour White
Material PVC
Maximum Operating Temperature 70°C
Minimum Operating Temperature -45°C

Reviews

Be the first to submit a review

Trustpilot