TE Connectivity DTM6S-BT DTM Connector 6 Pins With Bend Relief Housing

Image Representative of Range

TE Connectivity DTM6S-BT DTM Connector 6 Pins With Bend Relief Housing

MPN
DTM6S-BT
EAN-13
2050003957793
Order Code
07-5421
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

TE Connectivity's DTM6S-BT is a bullet connector bend relief featuring a six-pin configuration. It is part of the DTM series, known for its durability and reliability. Commonly used in automotive and industrial applications, this component helps protect connector wires from bending and stress.
Type Bullet connector bend relief
Number of Contacts 6
Cable Ø (max.) 9.53mm
Cable Ø range 9.53 - 9.53mm
Cable Ø up to 9.53mm
Case Material PVC
Colour Grey
Compatible Cable Diameter Range 0 – .375
Connection Angle 180°
Current Rating 13A
IP Rating IP6K9K
Maximum Operating Temperature 100
Maximum Temperature +100°C
Min. temperature -40°C
Minimum Operating Temperature -29
Nominal Voltage 1500V AC
Number of pins 6
Operating Temperature Range -20 – 212
Packaging Method Package
Packaging Quantity 1
Primary Product Material PVC
Sealable No
Series DTM

Reviews

Be the first to submit a review

Trustpilot