TE Connectivity DTM3S-BT DTM Bullet Connector 3 Pins Bend Relief

Image Representative of Range

TE Connectivity DTM3S-BT DTM Bullet Connector 3 Pins Bend Relief

MPN
DTM3S-BT
EAN-13
2050003957533
Order Code
07-5416
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.79
10+ £4.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The TE Connectivity DTM3S-BT is a bullet connector bend relief designed for 3-pin applications in the DTM series of round connectors. It features robust construction ideal for automotive and industrial environments, providing protection and durability for electrical connections. This component is typically used to maintain reliable and secure connections in harsh conditions, ensuring performance in high-vibration environments.
Type Bullet connector bend relief
Number of Contacts 3
Cable Ø (max.) 6.35mm
Cable Ø range 6.35 - 6.35mm
Cable Ø up to 6.35mm
Case Material PVC
Colour Grey
Compatible Cable Diameter Range 0 – .25
Connection Angle 180°
Current Rating 13A
IP Rating IP6K9K
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 1500V AC
Number of pins 3
Operating Temperature Range -20 – 212
Packaging Method Package
Packaging Quantity 1
Primary Product Material PVC
Sealable No
Series DTM

Reviews

Be the first to submit a review

Trustpilot