TE Connectivity DTM3P-BT-BK 180° Strain Relief Sleeve 1 pc

Order Code:

07-5415

Brand: TE Connectivity MPN: DTM3P-BT-BK EAN-13: 2050005530635
Qty Unit Price (Ex VAT)
2+ £2.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
30 in stock, despatched in 4 working days

TE Connectivity manufactures the strain relief sleeve DTM3P-BT-BK, which features a 180° design. This sleeve is typically used to protect and support cable connections in electrical applications. The product is especially suitable for preventing cable strain and ensuring durable connections in automotive or industrial environments.
Type Connector Strain Relief
Colour Black
Compatible Cable Diameter Range 0 – .25
IP Rating IP6K9K
Operating Temperature Range -20 – 212
Packaging Method Package
Packaging Quantity 1
Primary Product Material PVC
Sealable No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot