TE Connectivity DTM2S-BT-BK DTM Strain Relief Sleeve 180° 1 pc

Image Representative of Range

TE Connectivity DTM2S-BT-BK DTM Strain Relief Sleeve 180° 1 pc

MPN
DTM2S-BT-BK
EAN-13
4064161274393
Order Code
07-5413
Country of Origin
USA
View Full Product Range (4)

Discontinued


The strain relief sleeve 180° DTM2S-BT-BK by TE Connectivity is designed to protect electrical connections from physical stress. It features a robust construction for durability and is ideal for automotive and industrial applications. This product ensures a secure fit and long-lasting performance, even in demanding environments.
Type Connector Strain Relief
Number of Contacts 1
Colour Black
Compatible Cable Diameter Range 0 – .25
IP Rating IP6K9K
Operating Temperature Range -20 – 212
Packaging Method Package
Packaging Quantity 1
Primary Product Material PVC
Sealable No

Trustpilot