TE Connectivity DTM12S-BT DTM Series 12-Pin Bullet Connector Bend Relief

Image Representative of Range

TE Connectivity DTM12S-BT DTM Series 12-Pin Bullet Connector Bend Relief

MPN
DTM12S-BT
EAN-13
2050003957687
Order Code
07-5404
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.60
10+ £6.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

TE Connectivity's DTM12S-BT is a bullet connector bend relief part designed as a knick protection sleeve for 12-pin sockets. This component is part of the DTM series of round connectors, known for their robust and reliable design. Typical applications include use in environments requiring protection against mechanical strain on wiring systems, such as automotive or industrial settings.
Type Bullet connector bend relief
Number of Contacts 12
Gender Socket
Cable Ø (max.) 11.18mm
Cable Ø range 11.18 - 11.18mm
Cable Ø up to 11.18mm
Case Material PVC
Colour Grey
Compatible Cable Diameter Range 0 – .43
Connection Angle 180°
Current Rating 13A
IP Rating IP6K9K
Maximum Operating Temperature 100
Maximum Temperature +100°C
Min. temperature -40°C
Minimum Operating Temperature -29
Nominal Voltage 1500V AC
Number of pins 12
Operating Temperature Range -20 – 212
Packaging Method Package
Packaging Quantity 1
Primary Product Material PVC
Sealable No
Series DTM

Reviews

Be the first to submit a review

Trustpilot