TE Connectivity DTM06-2S DTM Housing Plug 2P Female Shrouded Grey

MPN
DTM06-2S
Order Code
14-0629
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
300+ £0.634
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Available to back orderBack-order availability date - 13/11/2026

The TE Connectivity DTM06-2S is a durable housing plug featuring a shrouded design with two female positions.

This plug is grey in colour and ideal for rugged environments.

It is often used in automotive and industrial applications for connecting wires securely.

The reliable construction ensures resistance to vibrations and harsh conditions.


Number of Contacts 2
Gender Female
Number of Rows 1
Colour Grey
Connector System Wire-to-Wire
Contact Type Female Socket
ELV Compliant
Height 12.9mm
Housing Color Grey
Hybrid Connector No
Length 27.56mm
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Free Hanging
Packaging Bulk
Pitch 4mm
Polarized Yes
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable Yes (With)
Series DTM
Serviceable Yes
Strain Relief Add By Accessory
Termination Crimp
Width 0.475inch

Reviews

Be the first to submit a review

Trustpilot