TE Connectivity DTM06-12SB DTM Connector Plug Female Unshrouded 12P Size 20

MPN
DTM06-12SB
Order Code
14-0628
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
80+ £1.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Available to back orderBack-order availability date - 13/11/2026

The TE Connectivity DTM06-12SB is a DTM connector plug that features a female unshrouded design with 12 positions, size 20.

This connector is known for its durability and reliability in harsh environments.

It's commonly used in automotive, industrial, and aerospace applications for secure electrical connections.

The compact and robust design makes it ideal for use in demanding conditions.


Type Housing
Number of Contacts 12
Gender Female
Number of Rows 2
Body Orientation Straight
Max Voltage Rating 250VDC
Mounting Cable Mount
Product Depth (mm) 43.69
Product Height (mm) 20.22
Product Length (mm) 40.01
Termination Method Crimp

Reviews

Be the first to submit a review

Trustpilot