TE Connectivity DT8P-L012-GKT DT Connector 8 Pins Housing Contacts Wedge

Image Representative of Range

TE Connectivity DT8P-L012-GKT DT Connector 8 Pins Housing Contacts Wedge

MPN
DT8P-L012-GKT
EAN-13
2050003953283
Order Code
07-5358
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

The DT8P-L012-GKT by TE Connectivity is a bullet connector sealing, featuring 8 pins, part of the DT series of round connectors. This component is ideal for providing reliable sealing in automotive and industrial applications. It ensures secure connections and protection from environmental factors.
Type Bullet connector sealing
Number of Contacts 8
Colour Black
Connection Angle 180°
Current Rating 125A
Maximum Operating Temperature 225
Maximum Temperature +85°C
Military Spec False
Min. temperature -40°C
Nominal Voltage 250V
Number of pins 8
Operating Temperature Range -71 – 225
Packaging Method Box
Primary Product Material Closed Cell Sponge
REACH Compliant
ROHS Yes
Series DT
UL Flammability Rating UL 94HBF

Reviews

Be the first to submit a review

Trustpilot