TE Connectivity DT8P-BT DT Bullet Connector 8-Pin With Bend Relief

MPN
DT8P-BT
EAN-13
2050003953122
Order Code
07-5357
Country of Origin
USA
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 63 in stock

TE Connectivity manufactures the DT8P-BT bullet connector bend relief for applications requiring eight-pin connections in their DT series of round connectors. The product is designed for protecting wires and cables from bending stress, ensuring reliability in automotive and industrial environments. This bend relief is part of a durable and robust connectivity solution, suitable for challenging conditions.
Type Bullet connector bend relief
Number of Contacts 8
Cable Ø (max.) 12.7mm
Cable Ø range 12.7 - 12.7mm
Cable Ø up to 12.7mm
Case Material PVC
Colour Grey
Compatible Cable Diameter Range 0 – .5
Connection Angle 180°
Cross Section 2 mm² (max)
Current Rating 13A
IP Rating IP6K9K
max. cross section 2mm²
Maximum Temperature +100°C
Military Spec True
Min. temperature -40°C
Nominal Voltage 1500V AC
Number of pins 8
Operating Temperature Range -20 – 212
Packaging Method Package
Packaging Quantity 1
Primary Product Material PVC
REACH Compliant
ROHS Yes
Sealable No
Series DT
Wire Gauge (AWG) 20 - 14

Reviews

Be the first to submit a review

Trustpilot