TE Connectivity DT6S-BT DT Bullet Connector 6 Pins Housing & Contacts

Order Code:

07-5355

Brand: TE Connectivity MPN: DT6S-BT EAN-13: 2050003953290

Discontinued


TE Connectivity's DT6S-BT is a bullet connector bend relief designed for the DT series, supporting six pins. This component is used to provide strain relief and protection for wire terminations in harsh environments, enhancing the durability of electrical connections. Typical applications include automotive and industrial wiring systems where robust and reliable connectors are essential.
Type Bullet connector bend relief
Number of Contacts 6
Cable Ø (max.) 12.7mm
Cable Ø range 12.7 - 12.7 mm
Cable Ø up to 12.7mm
Case Material PVC
Colour Grey
Compatible Cable Diameter Range 0 – .5
Connection Angle 180°
Cross Section 2 mm² (max)
Current Rating 13A
IP Rating IP6K9K
Max Operating Temperature 100
max. cross section 2mm²
Max. temperature +100°C
Min Operating Temperature -29
Min. temperature -40°C
Nominal Voltage 1500V AC
Operating Temperature Range -20 – 212
Packaging Method Package
Packaging Quantity 1
Primary Product colour Grey
Primary Product Material PVC
Sealable No
Series DT
Wire Gauge (AWG) 20 - 14

You may also like


Trustpilot