TE Connectivity DT6P-DC DT Series 6-Pin Bullet Connector Protective Cap

MPN
DT6P-DC
EAN-13
2050003863681
Order Code
07-5354
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £1.45
10+ £1.30
25+ £1.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 131 in stock

The TE Connectivity DT6P-DC is a bullet connector protective cap designed to safeguard 6-pin connections in the DT series of round connectors. This protective cap is typically used in automotive or industrial applications to protect connectors from environmental damage. Its installation helps ensure the longevity and reliable performance of the electrical connection.
Type Bullet connector protective cap
Colour Black
Connection Angle 180°
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 7A
Nominal current - rounded value 7A
Nominal Voltage 250V
Number of pins 6
Series DT
Total number of pins 6

Reviews

Be the first to submit a review

Trustpilot