TE Connectivity DT6P-BT DT Connector 6-Pin Bullet Connector With Fuse Wedge

Image Representative of Range

TE Connectivity DT6P-BT DT Connector 6-Pin Bullet Connector With Fuse Wedge

MPN
DT6P-BT
EAN-13
2050003953153
Order Code
07-5352
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 214 in stock

The DT6P-BT from TE Connectivity is a bullet connector bend relief, specifically designed for use with six-pin round connectors in the DT series. It provides enhanced protection against bending stress, ensuring durability in demanding environments. Commonly used in automotive and industrial applications, this component is known for its reliability in maintaining secure electrical connections.
Type Bullet connector bend relief
Number of Contacts 6
Cable Ø (max.) 12.7mm
Cable Ø range 12.7 - 12.7mm
Cable Ø up to 12.7mm
Case Material PVC
Colour Grey
Compatible Cable Diameter Range 0 – .5
Connection Angle 180°
Cross Section 2 mm² (max)
Current Rating 13A
IP Rating IP6K9K
max. cross section 2mm²
Maximum Operating Temperature 100
Maximum Temperature +100°C
Min. temperature -40°C
Minimum Operating Temperature -29
Nominal Voltage 1500V AC
Number of pins 6
Operating Temperature Range -20 – 212
Packaging Method Package
Packaging Quantity 1
Primary Product Material PVC
Sealable No
Series DT
Wire Gauge (AWG) 20 - 14

Reviews

Be the first to submit a review

Trustpilot