TE Connectivity DT4S-BT DT Bullet Connector 4-Pin With Bend Relief

Image Representative of Range

TE Connectivity DT4S-BT DT Bullet Connector 4-Pin With Bend Relief

MPN
DT4S-BT
EAN-13
2050003953191
Order Code
07-5351
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 92 in stock

TE Connectivity's DT4S-BT is a bullet connector bend relief with four pins, part of the DT series round connectors. It features a robust design ideal for providing strain relief and protection in automotive and harsh environment applications. This component ensures reliable connectivity and longevity, making it suitable for use in electrical systems within vehicles and industrial machinery.
Type Bullet connector bend relief
Number of Contacts 4
Cable Ø (max.) 7.92mm
Cable Ø range 7.92 - 7.92mm
Cable Ø up to 7.92mm
Case Material PVC
Colour Grey
Compatible Cable Diameter Range 0 – .437
Connection Angle 180°
Cross Section 2 mm² (max)
Current Rating 13A
IP Rating IP6K9K
max. cross section 2mm²
Maximum Operating Temperature 100
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -29
Nominal Voltage 1500V AC
Number of pins 4
Operating Temperature Range -20 – 212
Packaging Method Package
Packaging Quantity 1
Primary Product Material PVC
Sealable No
Series DT
Wire Gauge (AWG) 20 - 14

Reviews

Be the first to submit a review

Trustpilot