TE Connectivity DT4P-L012-GKT DT Connector 4 Pins Housing Contacts Wedge

Image Representative of Range

TE Connectivity DT4P-L012-GKT DT Connector 4 Pins Housing Contacts Wedge

MPN
DT4P-L012-GKT
EAN-13
2050003953436
Order Code
07-5350
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.88
10+ £1.63
25+ £1.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 42 in stock

TE Connectivity manufactures the DT4P-L012-GKT, a bullet connector sealing component with four pins, part of the DT series of round connectors. This specific product is designed for robust sealing applications to ensure protectiveness in harsh environments. Typical uses include automotive and industrial applications where reliable electrical connections are essential.
Type Bullet connector sealing
Number of Contacts 4
Cable Ø (max.) 3.68mm
Cable Ø range 1.35 - 3.68mm
Cable Ø up to 1.35mm
Case Material Thermoplastic material
Colour Black
Connection Angle 180°
Cross Section 2 mm² (max)
Current Rating 13A
max. cross section 2mm²
Maximum Operating Temperature 225
Maximum Temperature +85°C
Military Spec False
Min. temperature -40°C
Nominal Voltage 1500V AC
Number of pins 4
Operating Temperature Range -71 – 225
Packaging Method Box
Primary Product Material Closed Cell Sponge
REACH Compliant
ROHS Yes
Series DT
UL Flammability Rating UL 94HBF
Wire Gauge (AWG) 20 - 14

Reviews

Be the first to submit a review

Trustpilot