TE Connectivity DT4P-DC DT Cap Bullet Connector 4 Pins DT Series

Image Representative of Range

TE Connectivity DT4P-DC DT Cap Bullet Connector 4 Pins DT Series

MPN
DT4P-DC
EAN-13
2050003863469
Order Code
07-5349
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £1.30
10+ £1.21
25+ £1.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 121 in stock

TE Connectivity's DT4P-DC is a bullet connector protective cap designed for the DT series round connectors with a total of 4 pins. This protective cap ensures a secure fit and protection from environmental factors, enhancing the durability of connections. Typically used in automotive and industrial applications, it offers reliable performance for maintaining connector integrity in demanding conditions.
Type Bullet connector protective cap
Number of Contacts 4
Number of Rows N/A
Colour Black
Connection Angle 180°
Current Rating 5A
Maximum Temperature +85°C
Military Spec False
Min. temperature -40°C
Nominal Voltage 125V
Number of pins 4
REACH Compliant
ROHS Yes
Series DT

Reviews

Be the first to submit a review

Trustpilot