TE Connectivity DT4P-BT-BK DT Bullet Connector Sleeve 4 Pins 1 pc

Image Representative of Range

TE Connectivity DT4P-BT-BK DT Bullet Connector Sleeve 4 Pins 1 pc

MPN
DT4P-BT-BK
EAN-13
2050006489802
Order Code
07-5348
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

The TE Connectivity DT4P-BT-BK is a bullet connector cable sleeve designed for use in the DT series of round connectors, featuring four pins for secure electrical connections. This connector is known for its durability and reliability in harsh environments, making it ideal for automotive and industrial applications. With a robust design, it ensures optimal performance in both high and low voltage settings.
Type Bullet connector cable sleeve
Color Black
Compatible Cable Diameter Range 0 – .426
For Use With/ Related Products DT
IP Rating IP6K9K
Material Plastic
Maximum Operating Temperature 100°C
Minimum Operating Temperature -28.88°C
Mount Cable
Number of pins 4
Number of Ways 4
Operating Temperature Range -20 – 212
Packaging Method Package
Packaging Quantity 1
Primary Product colour Black
Primary Product Material PVC
Sealable No

Reviews

Be the first to submit a review

Trustpilot